Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV32FHX

OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV32FHX.

IHS

Datasheet10 pages4 years ago
Datasheet11 pages15 years ago

Newark

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV32FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.18
$ 0.19
Stock
3,673,425
2,925,673
Authorized Distributors
5
5
Case/Package
-
SC
Number of Pins
6
6
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
18.6 ns
30.5 ns
Low Level Output Current
2 mA
2 mA
High Level Output Current
24 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

OR 7SV32 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 500mum 24mA 24mA 1.6V-2V
XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, DSO6
OR GATE, AUP/ULP/V SERIES, 1-FUN / OR Gate IC 1 Channel 6-MicroPak
Texas InstrumentsSN74LVC1G32DRYR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G32DSFR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G32DRY2
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125

Descriptions

Descriptions of onsemi NC7SV32FHX provided by its distributors.

OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R
TinyLogic ULP-A 2-Input OR Gate
IC GATE OR 2INP ULP-A 6-MICROPAK
OR GATE, 2 I/P, -40 TO 85DEG C;
OR GATE, 2 I/P, -40 TO 85DEG C; Logic Function:OR Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:6Pins; IC Case / Package:MicroPak; Product Range:NC7SV32; Logic IC Family:NC7SV; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SV32 is a single two-input OR gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV32 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd