Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G32DRY2

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125

$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32DRY2.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-19.84%

CAD Models

Download Texas Instruments SN74LVC1G32DRY2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.098
$ 0.098
Stock
5,925,172
621,099
621,099
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.74LVC1G86FZ4-7
OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G32FZ4-7
3.6ns@ 5V,50pF 2 1 1.4V 5.5V 32mA OR Gate LVCE 32mA DFN SMD mount,glue mount 1.4mm*1mm*370μm
Diodes Inc.74LVCE1G86FZ4-7
OR XOR 74LVCE1G86 e4 74LVCE logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
OR XOR 17SZ86 e3 17SZ logic gate circuit 4.2ns @ 5V 50pF 1mm 32mA 32mA 3.3V
OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 600mum 32mA 32mA 3.3V
OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G32DRY2 provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate 74LVC 32mA SON-6 SMD mount 550μm(height)
OR 74LVC1G32 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 600mum 32mA 32mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.