Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV86L6X

XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, DSO6

$ 0.249
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV86L6X.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages22 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV86L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.249
$ 0.224
Stock
734,219
2,578,609
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
OR, XOR
OR, XOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
18.6 ns
45 ns
Low Level Output Current
2 mA
500 µA
High Level Output Current
-24 mA
-2.6 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

OR 7SV32 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 500mum 24mA 24mA 1.6V-2V
OR 7SV32 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 0.55mm 120mW 24mA 24mA
OR 7SVL32 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V
Texas InstrumentsSN74LVC1G32DRYR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G32DSFR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G32DRY2
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125

Descriptions

Descriptions of onsemi NC7SV86L6X provided by its distributors.

XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, DSO6
3.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA XOR (Exclusive OR) TinyLogic ULP 24mA MICROPAK-6 SMD mount,glue mount 1.45mm*1mm*500μm
XOR GATE, 2 I/P, -40 TO 85DEG C; Logic Function:XOR (Exclusive OR); No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:6Pins; IC Case / Package:MicroPak; Product Range:NC7SV86; Logic IC Family:NC7SV; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SV86 is a single 2-Input Exclusive-OR Gate from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV86 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd