Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SP32L6X

OR 7SP32 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 1.6V-2.1V
$ 0.169
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP32L6X.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages22 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP32L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.081
$ 0.081
Stock
1,244,291
6,772,727
6,772,727
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
43 ns
18.6 ns
18.6 ns
Low Level Output Current
500 µA
2 mA
2 mA
High Level Output Current
-2.6 mA
-24 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA
900 nA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-24
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

OR XOR 7SP86 EAR99 7SP logic gate circuit 8ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 1.6V-2.1V
OR 74AUP1G32 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 0.5mm 250mW 4mA 4mA
Texas InstrumentsSN74AUP1G32DSFR
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 6-SON -40 to 85
Texas InstrumentsSN74AUP1G32DRYR
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 6-SON -40 to 85
OR 74AUP1G32 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of onsemi NC7SP32L6X provided by its distributors.

OR 7SP32 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 1.6V-2.1V
OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, DSO6
OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R
IC,LOGIC GATE,2-INPUT OR,CMOS,LLCC,6PIN,PLASTIC
7ns@ 3.3V,30pF 1 2 1 1 900mV 3.6V 2.6mA OR Gate TinyLogic ULP 2.6mA MICROPAK-6 SMD mount,glue mount 1.45mm*1mm*500μm
IC GATE OR ULP 2-INP 6-MICROPAK
OR GATE, 2 I/P, -40 TO 85DEG C;
The NC7SP32 is a single two-input OR gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC.The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power.The NC7SP32, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd