onsemi NC7SV11L6X

Ic, logic Gate, 3-Input And, cmos, llcc, 6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV11L6X
$ 0.186
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV11L6X.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages22 years ago

Farnell

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV11L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-29
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

AND 7SV11 EAR99 7SV logic gate circuit 4.5ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V
Diodes Inc.74LVC1G11DW-7
Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363
Texas InstrumentsSN74LVC1G11DCKR
1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G11DBVR
1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G11IDCKRQ1
Automotive, 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength AND gate 6-SC70 -40 to 85
Diodes Inc.74LVC1G11W6-7
IC, SINGLE 3 INPUT POSITIVE AND GATE, PUSH-PULL OUTPUT, 1.65 TO 5.5V, SOT-26

Descriptions

Descriptions of onsemi NC7SV11L6X provided by its distributors.

Ic, logic Gate,3-Input And, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV11L6X
AND 7SV11 EAR99 7SV logic gate circuit 4.5ns @ 3V 30pF 0.55mm 24mA 24mA 1.6V-2V
4.5ns@ 3V,30pF 1 3 1 1 900mV 3.6V 24mA AND Gate TinyLogic ULP 24mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, DSO6
AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R
TinyLogic ULP-A 3-Input AND Gate
0.9V~3.6V 900nA 1 4.5ns@3V,30pF And MAC06A Gates ROHS
IC GATE AND 1-CH 3-INP 6-PIN MICROPAK
IC GATE AND ULP-A 3INP 6MICROPAK
AND GATE, 3 I/P, -40 TO 85DEG C;
The NC7SV11 is a single 3-Input AND Gate from Fairchild's Ultra Low Power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V) VCC and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV11 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd