onsemi NC7SV05P5X

Buffer Inverter 7SV05 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 1mm - 24mA 3.6V
$ 0.114
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV05P5X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NC7SV05P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-08-07
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

7SV04 EAR99 7SV Tape & Reel (TR) logic gate circuit 2.3ns @ 3V 30pF 1mm 24mA 24mA 3.6V
NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5
9.2ns@ 3.3V,30pF 1 1 900mV 3.6V 2.6mA Inverter TinyLogic ULP 2.6mA SC-70-5 , 2mm*1.25mm*1mm
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel

Descriptions

Descriptions of onsemi NC7SV05P5X provided by its distributors.

Buffer Inverter 7SV05 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 1mm - 24mA 3.6V
TinyLogic ULP-A Inverter (Open Drain Output)
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SC-70 T/R
Inverter 1-ElementCMOS 5-Pin SC-70 T/R
1 3.3ns@3V,30pF 900nA 0.9V~3.6V SC-88A Inverters ROHS
Buffers & Line Drivers Inverter
IC INVERTER ULP-A 2INP OD SC70-5
INVERTER, AUP/ULP/V SERIES, 1-FU
INVERTER, 1 I/P, -40 TO 85DEG C;
INVERTER, 1 I/P, -40 TO 85DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SC-70; Product Range:NC7SV05; Logic IC Family:NC7S; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SV05 is a single inverter with open-drain output from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV05 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd