onsemi NC7SV00FHX

NAND 7SV00 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 0.55mm 120mW 24mA 24mA
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV00FHX.

IHS

Datasheet10 pages3 years ago
Datasheet11 pages15 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV00FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-09-09
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-20
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

2.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA NAND Gate VCX 24mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
NAND Gate, 17SV Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
Texas InstrumentsSN74AUC1G00DCKR
SINGLE 2-INPUT POSITIVE-NAND GATE NAND Gate, AUC Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUC1G00DRLR
Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74AUC1G00DBVR
Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-23 -40 to 85
74LVC Series 5.5V Surface Mount Single 2-Input NAND Gate - XSON-6

Descriptions

Descriptions of onsemi NC7SV00FHX provided by its distributors.

NAND 7SV00 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 0.55mm 120mW 24mA 24mA
NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
NAND GATE, 2 I/P, -40 TO 85DEG C; Logic Function:NAND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:6Pins; IC Case / Package:MicroPak; Product Range:NC7SV00; Logic IC Family:NC7SV; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SV00 is a single two-input NAND gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV00 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd