onsemi NC7ST86L6X

OR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7ST86L6X.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7ST86L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TINYLOGIC HST 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
onsemiNC7ST86M5
OR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 30mg 2mA 2mA 2V
OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
13ns@ 4.5V,50pF 1 2 1 1 4.5V 5.5V 2mA XOR (Exclusive OR) HCT 2mA TSSOP-5 2.25mm*1.35mm*1mm
Texas InstrumentsSN74AHCT1G32DBVR
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-23-5 , 1.45mm
Texas InstrumentsSN74AHCT1G32DCKR
OR 74AHCT1G32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V

Descriptions

Descriptions of onsemi NC7ST86L6X provided by its distributors.

OR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6
Xor Gate, 2 I/P, -40 To 85Deg C; Logic Function:Xor (Exclusive Or); No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Ic Case/Package:Micropak; Product Range:Nc7St86; Logic Ic Family:Nc7St; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NC7ST86L6X
The NC7ST86 is a single 2-Input high performance CMOS Exclusive-OR Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and outputs with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with ½ the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd