onsemi NC7ST32L6X

OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7ST32L6X.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7ST32L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TINYLOGIC HST 2-INPUT OR GATE OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA OR Gate TinyLogic HST 2mA SOT-23-5 , 3mm*1.7mm*1.3mm
OR XNOR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 1.25mm 2mA 2mA 2V
OR XOR 74HCT1G86 e3 74HCT logic gate circuit 13ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA OR Gate HC 2.6mA SSOP-5 , 2mm*1.25mm*900¦Ìm
ToshibaTC7S32F,LF
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA OR Gate HC 2.6mA SSOP , 2.9mm*1.6mm*1.1mm

Descriptions

Descriptions of onsemi NC7ST32L6X provided by its distributors.

OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6
OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
IC GATE OR HST 2-INP 6-MICROPAK
OR GATE, 2 I/P, -40 TO 85DEG C;
IC GATE OR 1CH 2-INP 6MICROPAK
Or Gate, 2 I/P, -40 To 85Deg C; Logic Function:Or Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Ic Case/Package:Micropak; Product Range:Nc7St32; Logic Ic Family:Nc7St; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NC7ST32L6X
The NC7ST32 is a single 2-Input high performance CMOS OR Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with ½ the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd