onsemi NC7ST02L6X

NOR 7ST02 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7ST02L6X.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7ST02L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7ST02M5
NOR 7ST02 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 30mg 2mA 2mA 2V
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA NOR Gate TinyLogic HST 2mA SOT-23-5 , 3mm*1.7mm*1.3mm
Texas InstrumentsSN74AHCT1G02DBVR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AHCT1G02DCKR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
Diodes Inc.74AHCT1G02SE-7
74AHCT Series 5.5 V Surface Mount Single 2 Input Positive Nor Gate - SOT-353-5
NOR Gate, Single, 2 Input, 5 Pins, TSOP, XC7SET02

Descriptions

Descriptions of onsemi NC7ST02L6X provided by its distributors.

NOR 7ST02 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V
NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6
NOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
TinyLogic HST 2-Input NOR Gate
IC GATE NOR HST 2-INP 6-MICROPAK
Logic Function:nor Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Logic Case Style:micropak; Product Range:7St02; Logic Ic Family:7St; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:2Ma Rohs Compliant: Yes
The NC7ST02 is a single 2-Input high performance CMOS NOR Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with ½ the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7ST02L6X.