onsemi NC7SP05L6X

Buffer Inverter 7SP05 EAR99 7SP logic gate circuit 10ns @ 3.3V 30pF 0.55mm - 2.6mA 1.6V-2.1V
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP05L6X.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP05L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-08-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V
Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.6V-2.1V
7SPU04 EAR99 7SP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.2V

Descriptions

Descriptions of onsemi NC7SP05L6X provided by its distributors.

Buffer Inverter 7SP05 EAR99 7SP logic gate circuit 10ns @ 3.3V 30pF 0.55mm - 2.6mA 1.6V-2.1V
900nA 1 1 900mV 3.6V 2.6mA Inverter -2.6mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
Inverter, 1 I/P, -40 To 85Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Logic Case Style:Micropak; Product Range:Nc7Sp05; Logic Ic Family:Nc7Sp; Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SP05L6X
The NC7SP05 is a single inverter with open drain output from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP05, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd