onsemi NC7SP02L6X

TINYLOGIC ULP 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6
$ 0.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP02L6X.

IHS

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NC7SP02L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-26
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

TINYLOGIC ULP 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1G02DRYR
Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-SON -40 to 85
Texas InstrumentsSN74AUP1G02DSFR
Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-SON -40 to 85
NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Diodes Inc.74AUP1G02FX4-7
NOR e4 74AUP Tape & Reel (TR) logic gate circuit 6.4ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G02FZ4-7
NOR e4 74AUP Cut Tape (CT) logic gate circuit 6.4ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of onsemi NC7SP02L6X provided by its distributors.

TINYLOGIC ULP 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6
NOR 7SP02 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 1.6V-2.1V
The NC7SP02 is a single 2-Input NOR Gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP02, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd