Texas Instruments SN74AUP1G02DSFR

Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-SON -40 to 85
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G02DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago

HQonline

element14 APAC

LCSC

Farnell

Inventory History

3 month trend:
-12.83%

CAD Models

Download Texas Instruments SN74AUP1G02DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G02DSFR.

Related Parts

NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Diodes Inc.74AUP1G02FX4-7
NOR e4 74AUP Tape & Reel (TR) logic gate circuit 6.4ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G02FZ4-7
NOR e4 74AUP Cut Tape (CT) logic gate circuit 6.4ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G02FW4-7
NOR 74AUP1G02 e4 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G02

Descriptions

Descriptions of Texas Instruments SN74AUP1G02DSFR provided by its distributors.

Single 2-input, 0.8-V to 3.6-V low power NOR gate 6-SON -40 to 85
NOR 74AUP1G02 EAR99 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 400mum 4mA 4mA 1.6V-2V
LOGIC, SINGLE, 2IN POS NOR, 6SON; Logic Type:NOR; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:800mV to 3.6V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741G02

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G02DSFR.