onsemi NC7S08L6X

17ns@ 6V, 50pF 1 2 1 1 2V 6V 2.6mA AND Gate TinyLogic HS 2.6mA MICROPAK-6 1.45mm*1mm*500¦Ìm
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S08L6X.

IHS

Datasheet10 pages3 years ago
Datasheet11 pages26 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-46.35%

CAD Models

Download onsemi NC7S08L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
High-speed Single CMOS 2-Input AND Gate Single 2-Input AND Gate
ToshibaTC7S08F,LF
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA AND Gate HC 2.6mA SSOP , 2.9mm*1.6mm*1.1mm
onsemiNC7S08P5X
17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA AND Gate TinyLogic HS 2.6mA SC-70-5 , 2mm*1.25mm*1.1mm
AND 74AUP1G09 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.35mm - 4mA 1.6V-2V
AND 74AUP1G09 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.35mm - 4mA 1.6V-2V

Descriptions

Descriptions of onsemi NC7S08L6X provided by its distributors.

17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA AND Gate TinyLogic HS 2.6mA MICROPAK-6 1.45mm*1mm*500¦Ìm
Logic IC, AND Gate, Single, 2 Inputs, 6 Pins, SIP, 7S08
AND 7S08 EAR99 7S logic gate circuit 17ns @ 6V 50pF 500mum 2.6mA 2.6mA 6V
The NC7S08 is a single 2-Input high performance CMOS AND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S08L6X.