onsemi NC7S08P5X

TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S08P5X.

IHS

Datasheet10 pages3 years ago
Datasheet11 pages27 years ago

Upverter

JRH Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+4.04%

CAD Models

Download onsemi NC7S08P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.09
Stock
2,881,301
153,487
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
35 ns
25 ns
Low Level Output Current
1.3 mA
2 mA
High Level Output Current
-2.6 mA
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MC74HC Series 4 V Surface Mount Single 2-Input AND Gate - SC-88A
74HC Series 2 to 6 V Surface Mount Single 2-Input AND Gate SC-70
AND 7SP08 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
Texas InstrumentsSN74AHC1G08DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G09DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G08QDCKRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7S08P5X provided by its distributors.

TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S08
AND 7S08 EAR99 7S logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
no 17ns@ 6V,50pF push-pull 1 2 1 1 2V 6V 2.6mA AND Gate TinyLogic HS 2.6mA SC-70-5 SMD mount,glue mount 2mm*1.25mm*1.1mm
IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type: AND; Output Current: 2.6mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SC-70; No. of Pins: 5; Operating Tempe
The NC7S08 is a single 2-Input high performance CMOS AND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S08P5X.
  • NC7S08P5X..