Toshiba TC7S08F,LF

17NS@ 6V, 50PF 2 1 1 2V 6V 2.6MA And Gate Hc 2.6MA SSOP , 2.9MM*1.6MM*1.1MM
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7S08F,LF.

IHS

Datasheet7 pages12 years ago

Inventory History

3 month trend:
-52.07%

CAD Models

Download Toshiba TC7S08F,LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.143
$ 0.143
Stock
401,270
257,853
257,853
Authorized Distributors
5
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
25 ns
25 ns
25 ns
Low Level Output Current
2.6 mA
2 mA
2 mA
High Level Output Current
2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA OR Gate HC 2.6mA SSOP-5 , 2mm*1.25mm*900¦Ìm
ToshibaTC7S32F,LF
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA OR Gate HC 2.6mA SSOP , 2.9mm*1.6mm*1.1mm
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA NAND Gate HC 2.6mA SSOP-5 , 2mm*1.25mm*900¦Ìm

Descriptions

Descriptions of Toshiba TC7S08F,LF provided by its distributors.

17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA AND Gate HC 2.6mA SSOP , 2.9mm*1.6mm*1.1mm
AND 7S08 TC7S Cut Tape (CT) logic gate circuit 17ns @ 6V 50pF 1.1mm 200mW 2.6mA 2.6mA
AND Gate 1-Element 2-IN CMOS 5-Pin SMV T/R
AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
TC7S 1Ã×A 2V ~ 6V 1 And 2 SSOP-5 Gates ROHS

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7S08FLF