onsemi NBSG11BA

Low Skew Clock Driver, 11 Series, 2 True Output(s), 0 Inverted Output(s), ECL, PBGA16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG11BA.

IHS

Datasheet12 pages16 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download onsemi NBSG11BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.145
$ 35.145
Stock
46,188
118,995
118,995
Authorized Distributors
0
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
12 GHz
12 GHz
12 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-01
LTD Date2007-12-31

Descriptions

Descriptions of onsemi NBSG11BA provided by its distributors.

Low Skew Clock Driver, 11 Series, 2 True Output(s), 0 Inverted Output(s), ECL, PBGA16
Clock Fanout Buffer 4-OUT 16-Pin FCBGA Tray
IC CLK BUFFER 1:2 12GHZ 16FCBGA
Amplifiers- Audio 2.5V/3.3V SiGE 1:2 No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd