onsemi NBSG11BAHTBG

NBSG11: 2.5 V / 3.3 V SiGe 1: 2 Differential Clock Driver with RSECL Outputs
$ 35.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG11BAHTBG.

IHS

Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBSG11BAHTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.145
$ 35.145
Stock
120,101
71,410
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
12 GHz
12 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

Low Skew Clock Driver, 14 Series, 4 True Output(s), 0 Inverted Output(s), ECL, PBGA16
NBSG14: 2.5 V / 3.3 V SiGe 1:4 Differential Clock Driver with RSECL Outputs
Low Skew Clock Driver, 11 Series, 2 True Output(s), 0 Inverted Output(s), ECL, PBGA16

Descriptions

Descriptions of onsemi NBSG11BAHTBG provided by its distributors.

NBSG11: 2.5 V / 3.3 V SiGe 1:2 Differential Clock Driver with RSECL Outputs
Low Skew Clock Driver, 11 Series, 2 True Output(s), 0 Inverted Output(s), ECL, PBGA16
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin FCBGA T/R
DIFFERENTIAL CLOCK DRIVER, 12GHZ, FCBGA;
BOTTOM Not Qualified Surface Mount ECL Clock Fanout Buffer (Distribution) IC -40C~70C 12GHz 160ps -2.5/-3.3/2.5/3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd