onsemi NBSG111BAR2

Low Skew Clock Driver, 111 Series, 10 True Output(s), 0 Inverted Output(s), ECL, PBGA49
$ 18.833
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG111BAR2.

IHS

Datasheet11 pages15 years ago

Verical

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.833
$ 37.643
$ 37.643
Stock
119,911
104,216
104,216
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
49
49
49
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
6 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi NBSG111BAR2 provided by its distributors.

Low Skew Clock Driver, 111 Series, 10 True Output(s), 0 Inverted Output(s), ECL, PBGA49
BOTTOM Not Qualified Surface Mount ECL Clock Fanout Buffer (Distribution), Multiplexer, Data IC 6Gbps -40C~70C 6GHz 0.02ns
IC CLK BUFFER 2:10 6GHZ 49FCBGA
Amplifiers- Audio 2.5V/3.3V SiGE 1:10 No-Cancel/No-Return
NBSG111BAR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd