onsemi NBSG111BAHTBG

NBSG111: 2.5 V / 3.3 V SiGe 1: 10 Differential Clock Driver with RSECL Outputs
$ 37.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG111BAHTBG.

IHS

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.643
$ 18.833
$ 18.833
Stock
103,999
119,757
119,757
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
49
49
49
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
6 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Descriptions

Descriptions of onsemi NBSG111BAHTBG provided by its distributors.

NBSG111: 2.5 V / 3.3 V SiGe 1:10 Differential Clock Driver with RSECL Outputs
Low Skew Clock Driver, 111 Series, 10 True Output(s), 0 Inverted Output(s), ECL, PBGA49
CLOCK/DATA DRIVER, 6GHZ, FCBGA-49;
IC CLK BUFFER 2:10 6GHZ 49FCBGA
NBSG111BAHTBG, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd