onsemi NB7VQ14MMNG

Clock / Data CML Fanout Buffer, 1: 4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input...
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VQ14MMNG.

IHS

Datasheet11 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-41.22%

CAD Models

Download onsemi NB7VQ14MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Skew Clock Driver, 7V Series, 1 True Output(s), 0 Inverted Output(s), QCC16
Low Skew Clock Driver, 7V Series, 1 True Output(s), 0 Inverted Output(s), QCC16
NB7V32MMNHTBG, CLOCK DIVIDER ECL CML 2-INPUT DIFFERENTIAL 16-PIN QFN
MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
MicrochipSY58020UMG
Clock Buffer, Fanout, Translator, 6 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58013UMG
SY58013U Series 3.6 V 6 GHz 1:2 Fanout Buffer / Translator - QFN-16

Descriptions

Descriptions of onsemi NB7VQ14MMNG provided by its distributors.

Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input Equalizer
Low Skew Clock Driver, 7VQ Series, 8 True Output(s), 0 Inverted Output(s), QCC16
IC CLK BUFFER 1:4 8.5GHZ 16QFN / Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad
8GHZ 1:4 CLOCK/DATA FANOUT BUFFER QFN16
1.71V~3.6V 8.5GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:4Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7VQ14MMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd