onsemi NB7L11MMN

Low Skew Clock Driver, 7L Series, 2 True Output(s), 0 Inverted Output(s), QCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L11MMN.

IHS

Datasheet11 pages15 years ago

Augswan

Mouser

CAD Models

Download onsemi NB7L11MMN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.138
$ 39.138
Stock
137,690
118,100
118,100
Authorized Distributors
0
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
Buffer, Translator
Buffer, Translator
Max Frequency
8 GHz
8 GHz
8 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-08-06
LTD Date2009-02-06

Descriptions

Descriptions of onsemi NB7L11MMN provided by its distributors.

Low Skew Clock Driver, 7L Series, 2 True Output(s), 0 Inverted Output(s), QCC16
CML LVCMOS LVDS LVPECL LVTTL NB7L11M 16-VFQFN Exposed Pad Obsolete clock driver 3mm 2.5/3.3V 150ps 8GHz
Clock Buffer 2.5V/3.3V Multilevel
Amplifiers- Audio 2.5V/3.3V Multilevel No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd