onsemi NB7L111MMNG

Clock / Data Driver, 2: 1: 10 Differential, 6.125 Gbps, 2.5 V / 3.3 V, with CML Output
$ 47.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L111MMNG.

IHS

Datasheet13 pages11 years ago

HQonline

Newark

iiiC

Jameco

Inventory History

3 month trend:
-0.65%

CAD Models

Download onsemi NB7L111MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.31
$ 43.931
$ 43.931
Stock
100,129
84,514
84,514
Authorized Distributors
5
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
52
52
52
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
5.5 GHz
5.5 GHz
5.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-13
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V
MicrochipSY89113UMY
Clock Buffer, Fanout, 1 GHz to 12 Outputs, 2.375 V to 2.625 V, 44 Pins, QFN-EP
MicrochipSY89465UMY
Clock Buffer, Fanout, 1.5 GHz to 10 Outputs, 2.375 V to 2.625 V, 44 Pins, QFN-EP
MicrochipSY89112UMY-TR
Clock Buffer, Fanout, 2 GHz to 12 Outputs, 3 V to 3.6 V, 44 Pins, QFN-EP

Descriptions

Descriptions of onsemi NB7L111MMNG provided by its distributors.

Clock / Data Driver, 2:1:10 Differential, 6.125 Gbps, 2.5 V / 3.3 V, with CML Output
Low Skew Clock Driver, 7L Series, 10 True Output(s), 0 Inverted Output(s), QCC52
Clock Driver 2 Input CML 52-Pin QFN EP Tray
Amplifiers- Audio 2.5V/3.3V, 6.125Gb/s 1:10 Clk/Data Driver
IC CLK BUFFER 2:10 5.5GHZ 52QFN
ALSO OPERATES WITH 3.3V SUPPLY LVTTL QFN LIFETIME (Last Updated: 2days ago) clock buffer 8mm 290mA 0.02ns 5.5GHz
BBG DIF 1:10 CLK DIST CML / Clock IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd