onsemi NB7L111MMN

2.5V / 3.3V, 6.125Gb/s 1: 10 Differential Clock/Data Driver with CML Output | IC CLK BUFFER 2: 10 5.5GHZ 52QFN
$ 43.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L111MMN.

IHS

Datasheet13 pages11 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L111MMN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.931
$ 47.31
$ 47.31
Stock
84,514
100,129
100,129
Authorized Distributors
2
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
52
52
52
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
5.5 GHz
5.5 GHz
5.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-08-06
LTD Date2009-02-06

Related Parts

Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V
MicrochipSY89113UMY
Clock Buffer, Fanout, 1 GHz to 12 Outputs, 2.375 V to 2.625 V, 44 Pins, QFN-EP
MicrochipSY89465UMY
Clock Buffer, Fanout, 1.5 GHz to 10 Outputs, 2.375 V to 2.625 V, 44 Pins, QFN-EP
MicrochipSY89112UMY-TR
Clock Buffer, Fanout, 2 GHz to 12 Outputs, 3 V to 3.6 V, 44 Pins, QFN-EP

Descriptions

Descriptions of onsemi NB7L111MMN provided by its distributors.

2.5V / 3.3V, 6.125Gb/s 1:10 Differential Clock/Data Driver with CML Output | IC CLK BUFFER 2:10 5.5GHZ 52QFN
Low Skew Clock Driver, 7L Series, 10 True Output(s), 0 Inverted Output(s), QCC52
IC CLK BUFFER 2:10 5.5GHZ 52QFN
Clock Drivers & Distribution 2.5V/3.3V 6.125Gb/s
Amplifiers- Audio 2.5V/3.3V, 6.125Gb/s No-Cancel/No-Return
ALSO OPERATES WITH 3.3V SUPPLY CML LVCMOS LVDS LVNECL LVPECL LVTTL NB7L111M 52-VFQFN Exposed Pad clock driver 8mm 2.5/3.3V 0.02ns 5.5GHz
NB7L111MMN, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd