onsemi NB6N239SMNR2

Low Skew Clock Driver, 6N Series, 2 True Output(s), 0 Inverted Output(s), QCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6N239SMNR2.

IHS

Datasheet12 pages14 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Mouser

CAD Models

Download onsemi NB6N239SMNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.49
Stock
61,377
87,655
Authorized Distributors
0
1
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
3 GHz
3 GHz
Quiescent Current
-
55 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi NB6N239SMNR2 provided by its distributors.

Low Skew Clock Driver, 6N Series, 2 True Output(s), 0 Inverted Output(s), QCC16
Amplifiers- Audio 3.3V, 3GHz LVDS OUT No-Cancel/No-Return
Clock Drivers & Distribution 3.3V 3GHz LVDS OUT
Clock Divider 16-Pin QFN EP T/R
IC CLOCK DIVIDER DIFF LVDS 16QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd