onsemi NB6LQ572MMNR4G

2.5 / 3.3 V Differential 4: 1 Mux w/Input Equalizer to 1: 2 CML Clock/Data Fanout / Translator
$ 6.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6LQ572MMNR4G.

IHS

Datasheet11 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB6LQ572MMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.919
$ 17.3
Stock
162,434
86,346
Authorized Distributors
2
1
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
Buffer, Clock, Translator
Max Frequency
6 GHz
6 GHz
Quiescent Current
-
165 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-09
LTD Date2021-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R
2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator

Descriptions

Descriptions of onsemi NB6LQ572MMNR4G provided by its distributors.

2.5 / 3.3 V Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), QCC32
Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R
QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
CML LVDS LVPECL 32-VFQFN Exposed Pad ACTIVE (Last Updated: 3days ago) Active clock driver 5mm 3.3V 0.25ns 6GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd