onsemi NB6L239MN

Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), ECL, QCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L239MN.

IHS

Datasheet13 pages19 years ago

Augswan

CAD Models

Download onsemi NB6L239MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.65
Stock
58,295
224,637
Authorized Distributors
0
3
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
3 GHz
3 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-08-06
LTD Date2009-02-06

Descriptions

Descriptions of onsemi NB6L239MN provided by its distributors.

Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), ECL, QCC16
Amplifiers- Audio 2.5V/3.3V LVPECL Out No-Cancel/No-Return
IC CLOCK DIVIDER HS 16-QFN
IC CLOCK DIVIDER 16QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd