onsemi NB6L16DTR2

Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L16DTR2.

IHS

Datasheet12 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NB6L16DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.16
$ 14.16
Stock
49,730
59,014
59,014
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
6 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi NB6L16DTR2 provided by its distributors.

Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
IC CLK BUFFER 1:1 6GHZ 8TSSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC TRANSLATOR UNIDIR 8TSSOP
MOSFET N-CH 200V 25A PPAK SO-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd