Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6L14SMNTWG

Clock / Data Fanout Buffer, 1: 4 AnyLevel™ Input, LVDS, 2.5 V
$ 9.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L14SMNTWG.

IHS

Datasheet12 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download onsemi NB6L14SMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.428
$ 4.594
$ 4.594
Stock
318,380
399,255
399,255
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
65 mA
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Descriptions

Descriptions of onsemi NB6L14SMNTWG provided by its distributors.

Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Low Skew Clock Driver, 6L Series, 4 True Output(s), 0 Inverted Output(s), QCC16
2.375V 2.625V 0.6ns@ 2.375Vto2.625V 2GHz QFN SMD mount,glue mount 3mm(Length)*870μm(height)
Fanout Buffer, Translator, -40 To 85Degc; |Onsemi NB6L14SMNTWG
2.375V~2.625V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd