Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6L11SMNR2G

Clock / Data Fanout Buffer, 1: 2 AnyLevel™ Input, LVDS, 2.5 V
$ 13.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L11SMNR2G.

IHS

Datasheet12 pages2 years ago

Electro Sonic

onsemi

Mouser

Inventory History

3 month trend:
-3.72%

CAD Models

Download onsemi NB6L11SMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.075
$ 7.59
Stock
245,599
167,581
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube

Descriptions

Descriptions of onsemi NB6L11SMNR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), QCC16
CML LVCMOS LVDS LVPECL LVTTL NB6L11 16-VFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock driver 3mm 2.5V 0.025ns 2GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L11SMNR2G.