Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6L11SMNG

Clock / Data Fanout Buffer, 1: 2 AnyLevel™ Input, LVDS, 2.5 V
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L11SMNG.

IHS

Datasheet12 pages2 years ago

Electro Sonic

HQonline

Upverter

iiiC

Inventory History

3 month trend:
-30.25%

CAD Models

Download onsemi NB6L11SMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.61
$ 13.075
Stock
246,519
331,501
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Low Skew Clock Driver, 8S Series, 2 True Output(s), 0 Inverted Output(s), QCC16
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi NB6L11SMNG provided by its distributors.

Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V
NB Series 2.5 V 4 GHz Surface Mount 1:2 Differential CML Fanout Buffer - QFN-16
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), QCC16
2.375V~2.625V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
IC, Clock Buffer, NB6L11S, 2.5V, 1:2, LVDS, QFN16, RoHS
Fanout Buffer/Translator, 2Ghz, Qfn-16; |Onsemi NB6L11SMNG
CML LVCMOS LVDS LVPECL LVTTL NB6L11 16-VFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock driver 3mm 30mA 0.025ns 2GHz
FANOUT BUFFER/TRANSLATOR, 2GHZ, QFN-16; Clock IC Type: Fanout Buffer, Translator; Frequency: 2GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 16Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd