onsemi NB3V1102CDTR2G

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin TSSOP T/R
$ 3.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3V1102CDTR2G.

IHS

Datasheet13 pages9 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-2.90%

Alternate Parts

Price @ 1000
$ 3.236
$ 3.446
Stock
173,759
149,986
Authorized Distributors
6
6
Case/Package
TSSOP
-
Number of Pins
-
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
-
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCDCLVC1104PW
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1106PW
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsCDCLVC1104PWR
IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
Clock Fanout Buffer (Distribution) IC 14 250 MHz 8-TSSOP (0.173, 4.40mm Width)
Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP
Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi NB3V1102CDTR2G provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Low Skew Clock Driver, NB3V Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew Fanout Buffer, 1:2, LVCMOS, 3.3V/2.5V/1.8V
TSSOP-8-3.0mm Buffer/Driver/Transceiver ROHS
Clock Buffer FANOUT BUFFER WITH 2
ALSO OPERATES AT 2.5V AND 3.3V VCC NOMINAL SUPPLY LVCMOS 8-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 1week ago) clock buffer 3mm 1.8V 0.075ns 250MHz
Fanout Buffer, -40 To 105Deg C; Clock Ic Type:Fanout Buffer; Frequency:250Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3V1102CDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd