onsemi NB3N2302DG

PLL Based Clock Driver, 3N Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
$ 3.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N2302DG.

IHS

Datasheet7 pages14 years ago

Upverter

CAD Models

Download onsemi NB3N2302DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz
IntersilEL8102ISZ
Lead Free GULL WING 2002 BIPOLAR (Amplifier Type) Amplifier 70dB 600V/mus 85C 500MHz
RenesasEL8100ISZ
Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 90dB 200V/mus 85C 200MHz
Texas InstrumentsLMH6609MA
LMH6609 900MHz Voltage Feedback Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8

Descriptions

Descriptions of onsemi NB3N2302DG provided by its distributors.

PLL Based Clock Driver, 3N Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Zero Delay PLL Clock Buffer Single 8-Pin SOIC N Rail
Zero Delay Buffer, 5 MHz - 133 MHz Frequency Multiplier, 3.3 V / 5.0 V
Zero Delay Buffer 2-Out LVCMOS/LVTTL Single-Ended Automotive 8-Pin SOIC N Tube
NB3N2302DG, PLL FREQUENCY MULTIPLIER DUAL, 10 - 133 MHZ, 8-PIN SOIC
LVCMOS LVTTL 8-SOIC (0.154 3.90mm Width) NB3N2302 PLL BASED CLOCK DRIVER clock generator circuit 3.465V 133MHz 50mA 500mW
FREQUENCY MULTIPLIER, 133MHZ, SOIC-8; Clock IC Type: Clock Multiplier; Frequency: 133MHz; No. of Outputs: 2Outputs; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd