Microchip MCP6021-I/SN

MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6021-I/SN.

LKR

Datasheet42 pages17 years ago

Microchip

Augswan

TME

element14

Inventory History

3 month trend:
+171%

CAD Models

Download Microchip MCP6021-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
$ 1.06
Stock
182,284
3,226,822
3,226,822
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6023-I/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6021T-I/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6021T-I/SN
MicrochipMCP6021T-E/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6021T-E/SN
Texas InstrumentsTLV2780ID
Single 1.8V IO, 8MHz Amplifier with Shutdown 8-SOIC -40 to 125
Texas InstrumentsOPA363IDR
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsTLV2621ID
800 uA/ch, 11MHz, O, Low Voltage, Single Channel Op Amp 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP6021-I/SN provided by its distributors.

MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
Operational Amplifiers – Op Amp; MICROCHIP; MCP6021-I/SN; 1; 500 µV; 2.5 V - 5.5 V; 150 pA
MICROCHIP MCP6021-I/SN OP AMP, 10MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
ROHS3Compliant EAR99 MCP6021 Matte Tin (Sn) op amp buffer circuit 4.8768mm 1pA 500muV 10000kHz
Microchip Precision operational amplifier, single channel, SOICencapsulation, Single power supply, surface mount, 8Pin
7 V/us 1 10MHz 2.5V ~ 5.5V General Purpose SOIC-8_150mil Operational Amplifier ROHS
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8
Amplifier Type = General Purpose / Gain Bandwidth MHz = 10 / Slew Rate V/us = 7 / Input Offset Voltage uV = 500 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 90 / Voltage Gain dB = 110 / Input Voltage Noise Density nV/√Hz = 8.7 / Output Current per Channel mA = 30 / Supply Current mA = 1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.42 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6021-I/SN.
  • MCP6021-I/SN...
  • MCP6021-ISN
  • MCP6021I/SN
  • MCP6021ISN