Texas Instruments LMH6609MA

LMH6609 900MHz Voltage Feedback Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
$ 2.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6609MA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6609MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6609MA.

Related Parts

Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsTHS3121IDR
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3120CD
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
STMicroelectronicsTSH330IDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
Analog DevicesAD8045ARD-REEL
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8045ARD-REEL7
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6609MA provided by its distributors.

LMH6609 900MHz Voltage Feedback Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8
Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube
900MHz Voltage Feedback Op Amp 8-SOIC -40 to 85
7mA 1.4KV/μs 3.1nV/rtHz@ ±5V 260MHz shutdown 90mA 1 1 ±6V,12V 800μV 2μA 900MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)
AMP, WIDEBAND, SINGLE ENDEDVOLTAGE FEEDB; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:900MHz; Slew Rate:1400V/µs; Supply Voltage Range:6V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Amplifier Type:Wideband; Base Number:6609; Gain Bandwidth:900MHz; IC Generic Number:6609; Input Offset Voltage Max:2.5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Response Time:1.6ns; Slew Rate:1400V/µs; Supply Current:7mA; Supply Voltage + Nom:6V; Supply Voltage Max:6V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6609MA .