onsemi NB3N200SDR2G

3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver
$ 3.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N200SDR2G.

IHS

Datasheet20 pages10 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-2.75%

CAD Models

Download onsemi NB3N200SDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 2.776
$ 2.776
Stock
147,555
167,633
167,633
Authorized Distributors
6
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
LVDS
LVDS
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 Mbps
200 Mbps
200 Mbps
Min Supply Voltage
2.97 V
3 V
3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-12
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 2 days ago)

Related Parts

Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV2304WE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Low Skew Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi NB3N200SDR2G provided by its distributors.

3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver
LVDS Driver/Receiver 200Mbps 0.65V 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
3V 3.6V 6ns LVCMOS,MLVDS SO 1.5mm
LVDS DRIVER, 200MBPS, -40 TO 85DEG C;
LINE TRANSCEIVER, 1 DRIVER, 1 RC
Lvds Driver, 200Mbps, -40 To 85Deg C; Lvds Ic Type:Differential Line Driver/Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NB3N200SDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd