Microchip SY89202UMG

Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
$ 9.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89202UMG.

Microchip

Datasheet13 pages16 years ago

SHENGYU ELECTRONICS

Augswan

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Microchip SY89202UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.365
$ 9.14
Stock
123,464
128,091
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
1.5 GHz
1.5 GHz
Quiescent Current
-
350 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
2.625 V

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Silicon LabSI53314-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
Silicon LabSI53321-B-GM
Low Skew Clock Driver, 53321 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output

Descriptions

Descriptions of Microchip SY89202UMG provided by its distributors.

Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
SY89202U Series 3 GHz 1: 8 LVPECL Fanout Buffer with Three ÷1/÷2/÷4 Clock Divider
89202 SERIES LOW SKEW CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC32
2.375V~3.6V 1.5GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
2.375V 3.6V 0.93ns@ 2.375Vto3.63V 1.5GHz QFN SMD mount 5mm(Length)*850μm(height)
CLK DIVIDER/FAN-OUT BUFFER, 1.5GHZ, QFN; Clock IC Type: Clock Divider, Fanout Buffer; Frequency: 1.5GHz; No. of Outputs: 8Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.