onsemi NB3F8L3010CMNTWG

Clock / Data Fanout Buffer, 3: 1: 10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3F8L3010CMNTWG.

IHS

Datasheet14 pages4 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.75%

Alternate Parts

Price @ 1000
$ 4.07
$ 4.31
$ 4.31
Stock
156,865
2,103,355
2,103,355
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
-
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
IC CLOCK BUFFER 1:10 20VFQFPN / Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R

Descriptions

Descriptions of onsemi NB3F8L3010CMNTWG provided by its distributors.

Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Low Skew Clock Driver, 3F Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
2.375V~3.465V 200MHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
Fanout Buffer, 50Mhz, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:50Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB3F8L3010CMNTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd