onsemi NB3F8L3010CMNR4G

Clock / Data Fanout Buffer, 3: 1: 10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3F8L3010CMNR4G.

IHS

Datasheet14 pages4 years ago

Master Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3F8L3010CMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 4.55
Stock
2,103,355
121,787
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
Buffer
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
50 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
IC CLOCK BUFFER 1:10 20VFQFPN / Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
Clock Fanout Buffer 8-OUT 1-IN 1:8 24-Pin QFN EP T/R
1:8 LVCMOS low-jitter clock buffer (differential input)

Descriptions

Descriptions of onsemi NB3F8L3010CMNR4G provided by its distributors.

Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Clock Buffer, Fanout, 10 MHz to 50 MHz, 10 Outputs, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin QFN EP T/R
Low Skew Clock Driver, 3F Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
2.375V~3.465V 200MHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
HCSL LVDS LVPECL SSTL Crystal NB3F8L3010C 32-VFQFN Exposed Pad ACTIVE (Last Updated: 3days ago) clock driver 0.5mm 50mA 200MHz -40C~85C
Fanout Buffer, 50Mhz, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:50Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB3F8L3010CMNR4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd