onsemi NB100LVEP56MNR2G

2.375V~3.8V VQFN-24-EP(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 15.638
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP56MNR2G.

Upverter

Datasheet9 pages5 years ago
Technical Drawing1 page6 years ago

IHS

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB100LVEP56MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.638
$ 16.54
$ 16.54
Stock
151,397
114,748
114,748
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB100LVEP56MNR2G provided by its distributors.

2.375V~3.8V VQFN-24-EP(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, 2:1 Differential, Dual ECL, 2.5 V / 3.3 V
Multiplexer 1-Element ECL 4-IN 24-Pin QFN EP T/R
Multiplexer, 100LVE Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC24
e3 100LVEP56 2x 2:1 2005 logic switch 650ps -3.3/-5V 0.5mm -50mA
Ic,logic Mux,dual,2-Input,ecl100,llcc,24Pin,plastic Rohs Compliant: Yes |Onsemi NB100LVEP56MNR2G
IC DIFF DIGIT MULTPL 2X2:1 24QFN
IC MUX DUAL 2:1 DIFF ECL 24QFN
MULTIPLEXERS & DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd