onsemi NB100LVEP17MN

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, QCC24
$ 5.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP17MN.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB100LVEP17MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.119
$ 8.458
$ 8.458
Stock
104,824
439,880
439,880
Authorized Distributors
2
6
6
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
24
24
24
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
-
2.5 Gbps
2.5 Gbps
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC244ARGYR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
Transceiver Interface M-bus Multi-energy Utility Meters NQFP 20 Pins (Alt: NCN5150MNTWG)
74LCX245 Tape & Reel (TR) 2001 Not Qualified logic driver 24mA 24mA 10.5ns 4.5mm 2.5V

Descriptions

Descriptions of onsemi NB100LVEP17MN provided by its distributors.

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, QCC24
2.375V 3.8V QFN SMD mount 4mm*4mm*1mm
IC DRVR ECL QUAD 2.5V/3.3V 24QFN
Quad Receiver 24-Pin QFN EP Tube
IC DIFFERENT RX/DRVR 4BIT 24-QFN
NB100LVEP17MN, BUFFERS & TRANSCEIVERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd