onsemi NB100EP223FAR2

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100EP223FAR2.

IHS

Datasheet10 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 20.115
$ 20.115
Stock
77,376
142,113
142,113
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-31
LTD Date2006-06-30

Descriptions

Descriptions of onsemi NB100EP223FAR2 provided by its distributors.

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
HSTL LVDS LVPECL NB100EP223 64-LQFP Exposed Pad S-PQFP-G64 clock buffer 0.5mm 3.3V 0.065ns 500MHz
IC CLK BUFFER 2:22 500MHZ 64LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd