onsemi N04L63W1AT27I

SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II Tray
$ 3.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N04L63W1AT27I.

IHS

Datasheet11 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi N04L63W1AT27I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.353
$ 3.802
Stock
141,257
75,674
Authorized Distributors
3
2
Case/Package
LSSOP
LSSOP
Number of Pins
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
4 Mb
Address Bus Width
18 b
18 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II / IC SRAM 4MBIT 55NS 44TSOP
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II Tray
256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

Descriptions

Descriptions of onsemi N04L63W1AT27I provided by its distributors.

SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II Tray
R-PDSO-G44 Surface Mount Tray 256KX16 ic memory 70ns 10.16mm 4194304bit 2.3V
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 70ns, CMOS, PDSO44
256K X 16 STANDARD SRAM 70 ns PDSO44
N04L63W1AT27I, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd