Infineon CY62136EV30LL-45ZSXI

2Mb £¨128K x 16£© 128 k x 16 2.2V 20mA 3.6V 1MHz Parallel TSOP-44 18.51mm*10.26mm*1.04mm
$ 2.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62136EV30LL-45ZSXI.

Inventory History

3 month trend:
-57.03%

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
CY62136FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62136FV30 Series 2 Mb (128 K x 16) 45 ns SMT Static RAM - TSOP II-44
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP

Descriptions

Descriptions of Infineon CY62136EV30LL-45ZSXI provided by its distributors.

2Mb £¨128K x 16£© 128 k x 16 2.2V 20mA 3.6V 1MHz Parallel TSOP-44 18.51mm*10.26mm*1.04mm
CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 45ns 44-Pin TSOP-II Tray
Sram, 2Mbit, Parallel, 45Ns, Tsop-44; Memory Size:2Mbit; Sram Memory Configuration:128K X 16Bit; Supply Voltage Range:2.2V To 3.6V; Memory Case Style:tsop-Ii; No. Of Pins:44Pins; Access Time:45Ns; Operating Temperature Min:-40°C Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62136EV30LL-45ZSXI.
  • CY62136EV30LL45ZSXI
  • SP005641859