onsemi MURS320T3

Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin SMC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS320T3.

Upverter

Datasheet6 pages8 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download onsemi MURS320T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
396,740
11,371,158
11,371,158
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
890 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MURS320T3 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin SMC T/R
SURFACE MOUNT ULTRAFAST POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V
DIODE, ULTRA FAST 3A 200V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:875mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:75A; Diode Case Style:SMC; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AB; Current Ifsm:75A; Forward Current If Max:3A; Package / Case:SMC; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd