onsemi MURB1620CTT4

Diode Ultra Fast Recovery Rectifier 200V 16A 3-Pin (2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURB1620CTT4.

Electro Sonic

Datasheet5 pages20 years ago

IHS

DigiKey

Alternate Parts

Price @ 1000
$ 0.615
$ 0.615
Stock
132,039
753,040
753,040
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
975 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

DIODE, STANDARD, 20A, 300V, TO-263AB-3; Diode Type:Standard Recovery; Diode Conf
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 200V 10A 45ns 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR20A300CTB-13
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH2003CGY-TR
Fast Recovery Diode, 300V, 20A, D2Pak Rohs Compliant: Yes |Stmicroelectronics STTH2003CGY-TR

Descriptions

Descriptions of onsemi MURB1620CTT4 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 16A 3-Pin (2+Tab) D2PAK T/R
8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
MURB1620CTT4, STAND RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURB1620 CTT4