Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURB1620CTT4G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURB1620CTT4G.

Newark

Datasheet5 pages13 years ago
Datasheet6 pages13 years ago

IHS

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
-15.01%

CAD Models

Download onsemi MURB1620CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.64
$ 0.64
Stock
660,087
228,999
228,999
Authorized Distributors
6
3
3
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
975 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG D2PAK, VF 0.975V, TRR 25NS, CJ 25PF
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH2003CG-TR
Rectifier Diode Switching 300V 20A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MURB1620CTT4G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V
Diode Rectifier 200V 16A 35ns D2PAK
onsemi common cathode diode, SMD mount, D2PAK (TO-263)encapsulation
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Diode Switching 200V 16A 3-Pin (2+Tab) D2PAK T/R
Fast / Ultrafast Diode, 200 V, 8 A, Dual Common Cathode, 975 mV, 35 ns, 100 A
Rectifier Diodes & Bridges; MURB1620CTT4G; ON SEMICONDUCTOR; 3; 200 V; 5 µA
DIODE, FAST, 8A, 200V, TO-263-3, REEL; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 8A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 975mV; Reverse Recovery Time trr Max: 35ns; Forwa

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURB1620CTT4G.