Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR260G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR260G.

Newark

Datasheet5 pages20 years ago
Datasheet6 pages20 years ago

IHS

Inventory History

3 month trend:
-0.38%

CAD Models

Download onsemi MUR260G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.128
Stock
197,279
3,208,671
Authorized Distributors
1
6
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMUR160G
onsemi Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle
onsemiMUR160RLG
Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R / DIODE GEN PURP 600V 1A AXIAL
onsemiMUR140RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR260G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
onsemi Single switching diode, Through hole mounting, DO-41encapsulation
RECTIFIER, 600V, 2A, AXIAL LEADED; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.35V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR260G.