Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR260RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR260RLG.

Master Electronics

Datasheet5 pages20 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-1.17%

CAD Models

Download onsemi MUR260RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.128
$ 0.117
Stock
3,199,634
191,310
Authorized Distributors
6
1
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR260G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V
onsemiMUR160G
onsemi Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle
onsemiMUR160RLG
Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R / DIODE GEN PURP 600V 1A AXIAL
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi MUR260RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
Discrete Diode 600V 35A 75ns 5μA 2A DIP-8 DO-41 SOT-223 TH 2.7mm H
Rectifier Diode Switching 600V 2A 75ns 2-Pin DO-41 T/R
RECTIFIER, FAST, 2A, 600V, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.35V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 35A; Operating Temperature Max: 175°C; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2 Pin; Product Range: MUR26 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR260 RLG