onsemi MUR140RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR140RLG.

IHS

Datasheet8 pages13 years ago

Master Electronics

Newark

Jameco (USA)

iiiC

Inventory History

3 month trend:
-2.94%

CAD Models

Download onsemi MUR140RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.099
$ 0.099
Stock
14,188,854
712,251
712,251
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMUR160G
Diode; Rectifier; Ultrafast; Vr 600V; If 1A; Pkg Case 59; Vf 1.05V; Trr 75ns; Tj +175C
onsemiMUR160RLG
Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R / DIODE GEN PURP 600V 1A AXIAL
onsemiMUR140G
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG CASE 59,VF 1.05V, TRR 75NS, TJ +175C
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR140RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Rectifier Diode Switching 400V 1A 75ns 2-Pin DO-41 T/R
Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:50ns; Forward Surge Current:35A; Operating Temperature Max:175°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR140RLG.